MAX49140AXK/V+T Maxim Integrated, Comparator, Push-Pull O/P, 0.03μs 3 V 5-Pin SC-70
- RS Stock No.:
- 212-3261
- Mfr. Part No.:
- MAX49140AXK/V+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-3261
- Mfr. Part No.:
- MAX49140AXK/V+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | High Speed | |
| Mounting Type | Through Hole | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.03µs | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type High Speed | ||
Mounting Type Through Hole | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.03µs | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V | ||
The Maxim Integrated MAX49140 is a single high-speed comparator optimized for systems powered from a 3V or 5V supply. It combines high speed, low power, and rail-to-rail inputs. Propagation delay is 30ns, while supply current is only 100μA (type). The input common-mode range of the device extends up to both power-supply rails. The device is ideal for interfacing with both CMOS and TTL logic.
It has a Low, 500μV Offset Voltage
Internal Hysteresis for Clean Switching
Output Swing 300mV of Power Rails
CMOS/TTL-Compatible Outputs
Small SC70 Package
AEC-Q100 Qualified
Internal Hysteresis for Clean Switching
Output Swing 300mV of Power Rails
CMOS/TTL-Compatible Outputs
Small SC70 Package
AEC-Q100 Qualified
