MAX932ESA+ Maxim Integrated, Dual Comparator, 12μs 3 → 9 V 8-Pin SOIC

Bulk discount available

Subtotal (1 pack of 2 units)*

£10.29

(exc. VAT)

£12.348

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 - 8£5.145£10.29
10 - 48£4.625£9.25
50 +£4.30£8.60

*price indicative

RS Stock No.:
192-2373
Mfr. Part No.:
MAX932ESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Typical Response Time

12µs

Pin Count

8

Typical Single Supply Voltage

3 → 9 V

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Typical CMRR

80dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Dual Supply Voltage

±3 V, ±5 V

Typical PSRR

80dB

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.