MAX997EUA+ Maxim Integrated, Comparator, CMOS, TTL O/P, 2.7 → 5.5 V 8-Pin μMAX

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
191-5182
Mfr. Part No.:
MAX997EUA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

μMAX

Power Supply Type

Single

Output Type

CMOS, TTL

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

2.7 → 5.5 V

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Typical CMRR

1 (Maximum)mV/V

Minimum Operating Temperature

-40 °C

Typical PSRR

0.3 (Maximum)mV/V

Maximum Operating Temperature

+85 °C

Ultra-Fast, 4.5ns Propagation Delay
Ideal for +3V and +5V Single-Supply Applications
Beyond-the-Rails Input Voltage Range
Low, 5mA Supply Current (MAX997/MAX999)
3.5mV Internal Hysteresis for Clean Switching
Output Latch (MAX961/MAX963)
TTL/CMOS-Compatible Outputs
Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
Available in Space-Saving Packages:
5-Pin SOT23 (MAX999)
8-Pin μMAX (MAX961/MAX962/MAX997)
16-Pin QSOP (MAX964)
Applications
GPS Receivers
High-Speed Sampling Circuits
Line Receivers
Portable Battery-Powered Systems
Single 3V/5V Systems
Threshold Detectors/Discriminators
Zero-Crossing Detectors
Related Resources
Related Packaging