MAX903ESA+ Maxim Integrated, Comparator, TTL O/P, 10ns 5 → 10 V 8-Pin SO
- RS Stock No.:
- 191-3226
- Mfr. Part No.:
- MAX903ESA+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-3226
- Mfr. Part No.:
- MAX903ESA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Power Supply Type | Dual, Single | |
| Output Type | TTL | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 10ns | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 10 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 75µV/V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 100µV/V | |
| Typical Dual Supply Voltage | ±5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Power Supply Type Dual, Single | ||
Output Type TTL | ||
Number of Channels per Chip 1 | ||
Typical Response Time 10ns | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 10 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 75µV/V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 100µV/V | ||
Typical Dual Supply Voltage ±5V | ||
8ns (typ) Propagation Delay
18mW/Comparator Power Consumption (+5V, typ)
Separate Analog and Digital Supplies
Flexible Analog Supply: +5V to +10V or ±5V
Input Range Includes Negative Supply Rail
TTL-Compatible Outputs
TTL-Compatible Latch Inputs (Except MAX901)
Applications
High-Speed A/D Converters
High-Speed Data Sampling
High-Speed V/F Converters
Input Trigger Circuitry
Line Receivers
PWM Circuits
Threshold Detectors
18mW/Comparator Power Consumption (+5V, typ)
Separate Analog and Digital Supplies
Flexible Analog Supply: +5V to +10V or ±5V
Input Range Includes Negative Supply Rail
TTL-Compatible Outputs
TTL-Compatible Latch Inputs (Except MAX901)
Applications
High-Speed A/D Converters
High-Speed Data Sampling
High-Speed V/F Converters
Input Trigger Circuitry
Line Receivers
PWM Circuits
Threshold Detectors
