MAX964ESE+ Maxim Integrated, Comparator, 2.7 → 5.5 V 16-Pin SO
- RS Stock No.:
- 190-6619
- Mfr. Part No.:
- MAX964ESE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-6619
- Mfr. Part No.:
- MAX964ESE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SO | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 2.7 → 5.5 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 0.1mV/V | |
| Typical PSRR | 0.05mV/V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SO | ||
Pin Count 16 | ||
Typical Single Supply Voltage 2.7 → 5.5 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 0.1mV/V | ||
Typical PSRR 0.05mV/V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
Ultra-Fast, 4.5ns Propagation Delay
Ideal for +3V and +5V Single-Supply Applications
Beyond-the-Rails Input Voltage Range
Low, 5mA Supply Current (MAX997/MAX999)
3.5mV Internal Hysteresis for Clean Switching
Output Latch (MAX961/MAX963)
TTL/CMOS-Compatible Outputs
Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
Available in Space-Saving Packages:
5-Pin SOT23 (MAX999)
8-Pin μMAX (MAX961/MAX962/MAX997)
16-Pin QSOP (MAX964)
Applications
GPS Receivers
High-Speed Sampling Circuits
Line Receivers
Portable Battery-Powered Systems
Single 3V/5V Systems
Threshold Detectors/Discriminators
Zero-Crossing Detectors
Ideal for +3V and +5V Single-Supply Applications
Beyond-the-Rails Input Voltage Range
Low, 5mA Supply Current (MAX997/MAX999)
3.5mV Internal Hysteresis for Clean Switching
Output Latch (MAX961/MAX963)
TTL/CMOS-Compatible Outputs
Shutdown Mode (MAX961/MAX963/MAX964/MAX997)
Available in Space-Saving Packages:
5-Pin SOT23 (MAX999)
8-Pin μMAX (MAX961/MAX962/MAX997)
16-Pin QSOP (MAX964)
Applications
GPS Receivers
High-Speed Sampling Circuits
Line Receivers
Portable Battery-Powered Systems
Single 3V/5V Systems
Threshold Detectors/Discriminators
Zero-Crossing Detectors
