- RS Stock No.:
- 190-4351
- Mfr. Part No.:
- MAX9013EUA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-4351
- Mfr. Part No.:
- MAX9013EUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Ultra-Fast, 5ns Propagation Delay
Low Quiescent Current:
900μA (MAX9010/MAX9011)
1.3mA (MAX9013)
2.4mA (MAX9012)
Single-Supply 4.5V to 5.5V Applications
Input Range Extends Below Ground
No Minimum Input Signal Slew-Rate Requirement
No Supply-Current Spikes During Switching
Stable when Driven with Slow-Moving Inputs
No Output Phase Reversal for Overdriven Inputs
TTL-Compatible Outputs (Complementary for MAX9013)
Latch Function Included (MAX9011/MAX9013)
High-Precision Comparators
0.7mV Input Offset Voltage
3.0V/mV Voltage Gain
Available in Tiny 6-Pin SC70 and SOT23 Packages
Applications
Battery-Powered Applications
Fast Pulse Height/Width Discriminators
High-Speed Line Receivers
High-Speed Sampling Circuits
High-Speed Signal Squaring
High-Speed Triggering
Switching Regulators
Zero-Crossing Detectors
Low Quiescent Current:
900μA (MAX9010/MAX9011)
1.3mA (MAX9013)
2.4mA (MAX9012)
Single-Supply 4.5V to 5.5V Applications
Input Range Extends Below Ground
No Minimum Input Signal Slew-Rate Requirement
No Supply-Current Spikes During Switching
Stable when Driven with Slow-Moving Inputs
No Output Phase Reversal for Overdriven Inputs
TTL-Compatible Outputs (Complementary for MAX9013)
Latch Function Included (MAX9011/MAX9013)
High-Precision Comparators
0.7mV Input Offset Voltage
3.0V/mV Voltage Gain
Available in Tiny 6-Pin SC70 and SOT23 Packages
Applications
Battery-Powered Applications
Fast Pulse Height/Width Discriminators
High-Speed Line Receivers
High-Speed Sampling Circuits
High-Speed Signal Squaring
High-Speed Triggering
Switching Regulators
Zero-Crossing Detectors
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | μMAX |
Power Supply Type | Single |
Output Type | TTL |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 5.5 V |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Typical CMRR | 95dB |
Typical PSRR | 82dB |
Typical Voltage Gain | 3 V/mV |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |