MAX912ESE+ Maxim Integrated, Dual Comparator, Complementary O/P, 5 → 10 V 16-Pin SOIC
- RS Stock No.:
- 189-7332
- Mfr. Part No.:
- MAX912ESE+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-7332
- Mfr. Part No.:
- MAX912ESE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | Complementary | |
| Number of Channels per Chip | 2 | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 5 → 10 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical CMRR | 110dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical PSRR | 100dB | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Voltage Gain | 3500 V/V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type Complementary | ||
Number of Channels per Chip 2 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 5 → 10 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical CMRR 110dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical PSRR 100dB | ||
Typical Dual Supply Voltage ±5V | ||
Typical Voltage Gain 3500 V/V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
