- RS Stock No.:
- 178-0408
- Mfr. Part No.:
- BA2903YF-CE2
- Brand:
- ROHM
40 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.532
(exc. VAT)
£0.638
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.532 | £5.32 |
50 - 90 | £0.479 | £4.79 |
100 - 240 | £0.435 | £4.35 |
250 - 990 | £0.415 | £4.15 |
1000 + | £0.407 | £4.07 |
*price indicative |
- RS Stock No.:
- 178-0408
- Mfr. Part No.:
- BA2903YF-CE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High reliability BA2903YFVM-C / BA2903YF-C / BA2901YFVM-C / BA2901YF-C, incorporate high gain and 2 or 4 circuits on a single chip. A wide operating voltage range 2 to 36V and low current consumption ensure compatibility with a wide range of applications.
Operable with a single power supply
Wide operating supply voltage
+2.0[V] to +36.0[V] (single supply)
±1.0[V] to ±18.0[V] (split supply)
Wide operating temperature -40 to +125℃
Wide operating supply voltage
+2.0[V] to +36.0[V] (single supply)
±1.0[V] to ±18.0[V] (split supply)
Wide operating temperature -40 to +125℃
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Single |
Output Type | Open Collector |
Number of Channels per Chip | 2 |
Typical Response Time | 1.3µs |
Pin Count | 8 |
Typical Single Supply Voltage | +36 V |
Dimensions | 5 x 4.4 x 1.39mm |
Length | 5mm |
Width | 4.4mm |
Height | 1.39mm |
Automotive Standard | AEC-Q100 |
Typical Voltage Gain | 100 dB |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Related links
- NJM2901V-TE1 Nisshinbo Micro Devices Open Collector O/P, 1.3μs 36...
- NJM2903CG-TE2 Nisshinbo Micro Devices Open Collector O/P, 1.3μs 2...
- AS393MTR-G1 DiodesZetex Open Collector O/P, 1.3μs 2 → 36 V 8-Pin SOIC
- LM393MX/NOPB Texas Instruments Open Collector O/P, 1.3μs 2 → 36 V...
- BA2901YF-MGE2 ROHM Open Collector O/P, 1.3μs 2 → 36 V 14-Pin SOP
- LM339PWR Texas Instruments Open Collector O/P, 1.3μs 2 V → 36 V V...
- LM393F-GE2 ROHM Open Collector O/P, 1μs 3 → 32 V 8-Pin SOP
- LM2903EYFJ-CE2 ROHM Analogue O/P, 1.3μs 3 V 8-Pin SOP-J8