TLV7041DPWR Texas Instruments, Comparator, Open Drain O/P, 1.6 → 6.5 V 5-Pin X2SON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-1642
Mfr. Part No.:
TLV7041DPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

X2SON

Power Supply Type

Single

Output Type

Open Drain

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.6 → 6.5 V

Dimensions

0.85 x 0.85 x 0.35mm

Length

0.85mm

Width

0.85mm

Height

0.35mm

Typical CMRR

73dB

Maximum Operating Temperature

+125 °C

Typical PSRR

77dB

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN