LM339FV-E2 ROHM, Quad Comparator, Open Collector O/P, 1μs 3 → 32 V 14-Pin SSOP-B
- RS Stock No.:
- 171-6311
- Mfr. Part No.:
- LM339FV-E2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6311
- Mfr. Part No.:
- LM339FV-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP-B | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 1µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 32 V | |
| Dimensions | 3 x 4.4 x 1.15mm | |
| Length | 3mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Typical Dual Supply Voltage | ±1.5 → ±16V | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 120 dB | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mounting Type Surface Mount | ||
Package Type SSOP-B | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 4 | ||
Typical Response Time 1µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Dimensions 3 x 4.4 x 1.15mm | ||
Length 3mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Typical Dual Supply Voltage ±1.5 → ±16V | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 120 dB | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
LM339FV is quad-channel ground sense comparator. It have features of wide operating voltage that ranges from 3V to 32V with low supply current. This product is suitable for various applications.
Wide Operating Supply Voltage
Ground-sensed Input and Output
Open Collector Output
Wide Operating Temperature
Low Offset Voltage
Ground-sensed Input and Output
Open Collector Output
Wide Operating Temperature
Low Offset Voltage
