BU5255HFV-TR ROHM, Comparator, Push-Pull O/P, 1.6μs 1.8 → 5.5 V 5-Pin HVSOF

Unavailable
RS will no longer stock this product.
RS Stock No.:
171-6239
Mfr. Part No.:
BU5255HFV-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Comparator Type

Low Current CMOS

Mounting Type

Surface Mount

Package Type

HVSOF

Power Supply Type

Dual, Single

Output Type

Push-Pull

Number of Channels per Chip

1

Typical Response Time

1.6µs

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Dimensions

1.6 x 1.2 x 0.58mm

Length

1.6mm

Width

1.2mm

Height

0.58mm

Typical CMRR

80dB

Typical Voltage Gain

90 dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical PSRR

80dB

Typical Dual Supply Voltage

±0.9 → ±2.75V

BU5255HFV is input full swing, push-pull output CMOS comparator. It feature low operating supply voltage of +1.8V to +5.5V(single supply), low supply current and extremely low input bias current.

Low Operating Supply Voltage
Low Supply Current
Input Full Swing
Push-pull Output
Wide Operating Temperature Range(BU5255SHFV)
Low Input Bias Curren
Applications:
Surveillance Camera for Network
Notebook PC
Mobile Phone
Netbook