TSM109AID STMicroelectronics, Dual Comparator, 1.3μs 3 → 28 V 8-Pin SOIC
- RS Stock No.:
- 168-6424
- Mfr. Part No.:
- TSM109AID
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 168-6424
- Mfr. Part No.:
- TSM109AID
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 28 V | |
| Dimensions | 5 x 4 x 1.65mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.65mm | |
| Maximum Operating Temperature | +105 °C | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 106.02 dB | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 28 V | ||
Dimensions 5 x 4 x 1.65mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.65mm | ||
Maximum Operating Temperature +105 °C | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 106.02 dB | ||
- COO (Country of Origin):
- MY
TSM109 Dual Comparator and Voltage Reference, STMicroelectronics
The TSM109 is an IC that includes two comparators and a shunt voltage reference fixed at 2.5V.
Comparators, STMicroelectronics
