TLC372ID Texas Instruments, Dual Comparator, Open Drain O/P, 0.65μs 5 → 15 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5123
Mfr. Part No.:
TLC372ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Output Type

Open Drain

Number of Channels per Chip

2

Typical Response Time

0.65µs

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Typical Dual Supply Voltage

±3 V, ±5 V

Maximum Operating Temperature

+85 °C

TLC series LinCMOS Comparators


Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.