- RS Stock No.:
- 165-8921
- Mfr. Part No.:
- MAX919EUK+T
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-8921
- Mfr. Part No.:
- MAX919EUK+T
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Single Comparators, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Comparators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Comparator Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Single |
Output Type | Push-Pull |
Number of Channels per Chip | 1 |
Typical Response Time | 6µs |
Pin Count | 5 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Dimensions | 3 x 1.75 x 1.3mm |
Length | 3mm |
Width | 1.75mm |
Height | 1.3mm |
Typical CMRR | 0.5mV/V |
Typical PSRR | 0.1mV/V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |