AZV3001FZ4-7 DiodesZetex, Comparator, Push-Pull O/P, 1.6 → 5.5 V 6-Pin X2-DFN1410

Stock information currently inaccessible
RS Stock No.:
165-8425
Mfr. Part No.:
AZV3001FZ4-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

X2-DFN1410

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

1.6 → 5.5 V

Dimensions

1.45 x 1.05 x 0.35mm

Length

1.45mm

Width

1.05mm

Height

0.35mm

Typical CMRR

70dB

Typical PSRR

80dB

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN