TLC3704IN Texas Instruments, Quad Comparator, Push-Pull O/P, 2.7μs 5 V 14-Pin PDIP
- RS Stock No.:
- 162-5575
- Mfr. Part No.:
- TLC3704IN
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5575
- Mfr. Part No.:
- TLC3704IN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Output Type | Push-Pull | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 2.7µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Typical CMRR | 84dB | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Output Type Push-Pull | ||
Number of Channels per Chip 4 | ||
Typical Response Time 2.7µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Typical CMRR 84dB | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
