LMV339IPWR Texas Instruments, Quad Comparator, Open Collector O/P, 3 V, 5 V 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-5395
Mfr. Part No.:
LMV339IPWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

General Purpose

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Output Type

Open Collector

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

3 V, 5 V

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Width

4.4mm

Height

1.15mm

Typical Voltage Gain

93.98 dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C