LM393APSR Texas Instruments, Dual Comparator, CMOS, MOS, Open Collector, Open Drain, TTL O/P, 1.3μs Maximum of 36 V
- RS Stock No.:
- 145-6489
- Mfr. Part No.:
- LM393APSR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6489
- Mfr. Part No.:
- LM393APSR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Dual | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, MOS, Open Collector, Open Drain, TTL | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | Maximum of 36 V | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical Voltage Gain | 106.02 dB | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Typical Dual Supply Voltage | ±18V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Dual | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, MOS, Open Collector, Open Drain, TTL | ||
Number of Channels per Chip 2 | ||
Typical Response Time 1.3µs | ||
Pin Count 8 | ||
Typical Single Supply Voltage Maximum of 36 V | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical Voltage Gain 106.02 dB | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Dual Supply Voltage ±18V | ||
- COO (Country of Origin):
- MY
