MIC841LYMT-T5 Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 6-Pin TDFN

Stock information currently inaccessible
RS Stock No.:
144-5907
Mfr. Part No.:
MIC841LYMT-T5
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Micro Power Comparator

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

1.5 → 5.5 V

Dimensions

1.6 x 1.6 x 0.5mm

Length

1.6mm

Width

1.6mm

Height

0.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH