LM393DT ROHM, Dual Comparator, Open Collector O/P, 300ns 2 → 36 V 8-Pin SOP
- RS Stock No.:
- 133-3216
- Mfr. Part No.:
- LM393DT
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-3216
- Mfr. Part No.:
- LM393DT
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Power Supply Type | Dual, Single | |
| Output Type | Open Collector | |
| Number of Channels per Chip | 2 | |
| Typical Response Time | 300ns | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 4.9 x 3.9 x 1.37mm | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Height | 1.37mm | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 200 V/mV | |
| Typical Dual Supply Voltage | ±1 → ±18V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Dual, Single | ||
Output Type Open Collector | ||
Number of Channels per Chip 2 | ||
Typical Response Time 300ns | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 4.9 x 3.9 x 1.37mm | ||
Length 4.9mm | ||
Width 3.9mm | ||
Height 1.37mm | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 200 V/mV | ||
Typical Dual Supply Voltage ±1 → ±18V | ||
Minimum Operating Temperature -40 °C | ||
