TLC3702CD Texas Instruments, Dual Comparator, Push-Pull O/P, 5 V 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
858-118
Mfr. Part No.:
TLC3702CD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Typical CMRR

84dB

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C