MCP6542-I/P Microchip, Dual Comparator, Push-Pull O/P, 3 V, 5 V 8-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
402-879
Mfr. Part No.:
MCP6542-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

Low Power

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Output Type

Push-Pull

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Dimensions

9.27 x 6.35 x 3.3mm

Length

9.27mm

Width

6.35mm

Height

3.3mm

Typical CMRR

70dB

Maximum Operating Temperature

+85 °C

Typical PSRR

80dB

Minimum Operating Temperature

-40 °C