Superior Electric, Supercon Power Connector Screw Mount Plug, 1P, Screw Down Termination, 250A, 600 V
- RS Stock No.:
- 923-4460
- Mfr. Part No.:
- PP250GY
- Brand:
- Superior Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-4460
- Mfr. Part No.:
- PP250GY
- Brand:
- Superior Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superior Electric | |
| Pole Format | 1P | |
| Plug/Socket | Plug | |
| Voltage Rating | 600 V | |
| Gender | Male | |
| Mounting Type | Screw Mount | |
| Current Rating | 250A | |
| Termination Method | Screw Down | |
| Contact Material | Brass | |
| Housing Material | PA | |
| Cable Diameter | 14.2mm | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +107°C | |
| Series | Supercon | |
Select all | ||
|---|---|---|
Brand Superior Electric | ||
Pole Format 1P | ||
Plug/Socket Plug | ||
Voltage Rating 600 V | ||
Gender Male | ||
Mounting Type Screw Mount | ||
Current Rating 250A | ||
Termination Method Screw Down | ||
Contact Material Brass | ||
Housing Material PA | ||
Cable Diameter 14.2mm | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +107°C | ||
Series Supercon | ||
- COO (Country of Origin):
- US
SUPERCON® Electrical Connectors Pin Plug
Superior Electric SUPERCON® Pin Plug electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities.
The 25, 50 and 100 A types are rated 125 V ac/dc to 250 V ac/dc, 250 A types are rated 600 V unenergized connect or disconnect use only.
SUPERCON® connector plugs have functionally designed grips for handling ease. The variety of six colours permits wider freedom in patch board distribution layouts. Cable fastening screws allow use of a wide range of cable sizes. Plug grips are a simple, two-piece threaded construction for quick assembly.
Receptacles are moulded of colour-matched nylon caps and bodies that permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud in the rear of the panel.
The 25, 50 and 100 A types are rated 125 V ac/dc to 250 V ac/dc, 250 A types are rated 600 V unenergized connect or disconnect use only.
SUPERCON® connector plugs have functionally designed grips for handling ease. The variety of six colours permits wider freedom in patch board distribution layouts. Cable fastening screws allow use of a wide range of cable sizes. Plug grips are a simple, two-piece threaded construction for quick assembly.
Receptacles are moulded of colour-matched nylon caps and bodies that permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud in the rear of the panel.
Note
SUPERCON® Pin Plugs mate with Socket Receptacles only.
Superior Electric Compact Power Connectors
