Superior Electric, Supercon Power Connector Panel Mount Socket, 1P, Wire Wrap Termination, 25A, 125/250 V ac/dc
- RS Stock No.:
- 923-4230
- Mfr. Part No.:
- RS25GR
- Brand:
- Superior Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 923-4230
- Mfr. Part No.:
- RS25GR
- Brand:
- Superior Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Superior Electric | |
Pole Format | 1P | |
Plug/Socket | Socket | |
Voltage Rating | 125/250 V ac/dc | |
Gender | Female | |
Mounting Type | Panel Mount | |
Current Rating | 25A | |
Termination Method | Wire Wrap | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +107°C | |
Series | Supercon | |
Select all | ||
---|---|---|
Brand Superior Electric | ||
Pole Format 1P | ||
Plug/Socket Socket | ||
Voltage Rating 125/250 V ac/dc | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Current Rating 25A | ||
Termination Method Wire Wrap | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +107°C | ||
Series Supercon | ||