- RS Stock No.:
- 733-2042
- Brand:
- Positronic
Discontinued product
- RS Stock No.:
- 733-2042
- Brand:
- Positronic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Positronic Mating Connectors for RCP-1000 and RCP-2000 Front End Power Supplies
Positronic output mating connectors for RCP-1000 and RCP-2000 front end power supplies. Stock number 733-2048 is a female straight solder connector with an A.C. pass through for use with the RCP-1000 series. Stock number 733-2042 is a female right angle board mount connector for use with the RCP-2000 series.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Gender | Female |
Termination Method | Solder |
Contact Material | Copper Alloy |
Housing Material | Glass Fibre Reinforced PET |
Contact Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | RCP-2000 |