JAE, IL-AG9 Compact Power Connector Socket, 3P, 3A
- RS Stock No.:
- 727-5784
- Mfr. Part No.:
- IL-AG9-3PL-S3L2
- Brand:
- JAE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 727-5784
- Mfr. Part No.:
- IL-AG9-3PL-S3L2
- Brand:
- JAE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Pole Format | 3P | |
| Plug/Socket | Socket | |
| Gender | Female | |
| Current Rating | 3A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Series | IL-AG9 | |
Select all | ||
|---|---|---|
Brand JAE | ||
Pole Format 3P | ||
Plug/Socket Socket | ||
Gender Female | ||
Current Rating 3A | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series IL-AG9 | ||
JAE IL-AG9 Header
This header facilitates a wire to board connection for the IL-AG9 Series of In-line connectors.
JAE IL-AG9 Series Automotive Connectors
The JAE IL-AG9 Series is a range of compact relay connectors for use in the automotive industry.
This IL-AG9 series has a small number of contacts on a 2.5 mm pitch. Twisted mating, mis-mating and reverse insertion are prevented by the design of the housings. A mechanical lock method is used to withstand vibration and pulling.
