RS PRO Compact Power Connector Socket, 15A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
180-5406
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Plug/Socket

Socket

Gender

Female

Current Rating

15A

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
CN
The RS PRO compact female power connector socket has a current rating of 15A with brass contact material and gold contact plating.

RoHS compliant
RS pro approved
3 years warranty