Hirose MQ172 Series Compact Power Connector Surface Mount Socket, 4, Solder Termination, 3A, 30 V dc, 40 V ac
- RS Stock No.:
- 175-0621
- Mfr. Part No.:
- MQ172X-4PA(31)
- Brand:
- Hirose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-0621
- Mfr. Part No.:
- MQ172X-4PA(31)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Pole Format | 4 | |
Plug/Socket | Socket | |
Voltage Rating | 30 V dc, 40 V ac | |
Gender | Female | |
Mounting Type | Surface Mount | |
Current Rating | 3A | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide | |
Cable Diameter | 3.5mm | |
Contact Plating | Gold | |
Minimum Operating Temperature | -30°C | |
Maximum Operating Temperature | +75°C | |
Series | MQ172 | |
Select all | ||
---|---|---|
Brand Hirose | ||
Pole Format 4 | ||
Plug/Socket Socket | ||
Voltage Rating 30 V dc, 40 V ac | ||
Gender Female | ||
Mounting Type Surface Mount | ||
Current Rating 3A | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Housing Material Polyamide | ||
Cable Diameter 3.5mm | ||
Contact Plating Gold | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +75°C | ||
Series MQ172 | ||
- COO (Country of Origin):
- JP
Ultra Miniature/Low Profile SMT Design
Automatic Mounting: SMT receptacles are packaged in embossed tape and reel for automatic pick and place installation.
Reliable contact: The 2-point contact design and lead construction provide a contact which is resistant to vibration and shocks.
High current capacity
Positive Locking
Automatic Mounting: SMT receptacles are packaged in embossed tape and reel for automatic pick and place installation.
Reliable contact: The 2-point contact design and lead construction provide a contact which is resistant to vibration and shocks.
High current capacity
Positive Locking