Kingston Ultimate 32 GB MLC Compact Flash Card
- RS Stock No.:
- 776-1803
- Mfr. Part No.:
- CF/32GB-U3
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-1803
- Mfr. Part No.:
- CF/32GB-U3
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 32 GB | |
| X Speed Rating | 600x | |
| Industrial | No | |
| Nand Type | MLC | |
| Model | Ultimate | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 32 GB | ||
X Speed Rating 600x | ||
Industrial No | ||
Nand Type MLC | ||
Model Ultimate | ||
Kingston CompactFlash Ultimate 600x
Professional photographers need Flash memory they can count on for even the most demanding shoots. CompactFlash Ultimate 600x offers sustained write speed ratings of up to 90MB/sec write, making it Kingstons fastest card to support high-end digital cameras and devices.
CompactFlash Ultimate comes with a bonus download of data recovery software from MediaRecover to let you recover lost or deleted files and restore corrupt files on Windows or Mac systems
CompactFlash Ultimate comes with a bonus download of data recovery software from MediaRecover to let you recover lost or deleted files and restore corrupt files on Windows or Mac systems
600x Speed Rating
File format FAT32
Operating temperature - 0° - 60° C
Dimensions: 36.4 x 42.8 x 3.3 mm
Lifetime Warranty
File format FAT32
Operating temperature - 0° - 60° C
Dimensions: 36.4 x 42.8 x 3.3 mm
Lifetime Warranty
