Kingston Canvas Focus 128 GB Compact Flash Card
- RS Stock No.:
- 183-9408
- Mfr. Part No.:
- CFF/128GB
- Brand:
- Kingston
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-9408
- Mfr. Part No.:
- CFF/128GB
- Brand:
- Kingston
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingston | |
| Capacity | 128 GB | |
| Model | Canvas Focus | |
| Temperature Range | 0 → +60°C | |
| Select all | ||
|---|---|---|
Brand Kingston | ||
Capacity 128 GB | ||
Model Canvas Focus | ||
Temperature Range 0 → +60°C | ||
- COO (Country of Origin):
- TW
Kingstons Canvas Focus™ Compact Flash card is ideal for content creators who use DSLRs or other CF enabled cameras. You can be confident that your memories will be safe on your next photo or video shoot. Its available in multiple capacities up to 256GB1, to provide plenty of space to capture an entire shoot. Kingston Canvas cards are tested to be durable, so you can take them anywhere with confidence that your photos, videos and other data will be protected.
Ideal for DSLRs and other CF card enabled cameras
UDMA 7 support enables speeds up to 150MB/s read, 130MB/s write2
Video Performance Guarantee (VPG 65) for professional-quality video
UDMA 7 support enables speeds up to 150MB/s read, 130MB/s write2
Video Performance Guarantee (VPG 65) for professional-quality video
