Integral Memory Industrial 16 GB SLC USB Flash Drive
- RS Stock No.:
- 180-5822
- Mfr. Part No.:
- INICF16GPSLC
- Brand:
- Integral Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-5822
- Mfr. Part No.:
- INICF16GPSLC
- Brand:
- Integral Memory
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Capacity | 16 GB | |
| Industrial | Yes | |
| Nand Type | SLC | |
| Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Capacity 16 GB | ||
Industrial Yes | ||
Nand Type SLC | ||
Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- TW
Integral Memory Card
The Integral Memory 8GB compact flash industrial memory card is built with long-lasting Pseudo SLC (pSLC) flash memory. Mostly used in industrial devices.
Features and Benefits
• Operating temperature (silver) ranges between 0°C and 70°C
• Operating temperature ranges between -40°C and 85°C
• Protective case included
• Operating temperature ranges between -40°C and 85°C
• Protective case included