Transcend microSDHC210 UHS-I U1 MicroSD Industrial 16 GB SLC Compact Flash Card

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-9506
Mfr. Part No.:
TS16GUSD210
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Capacity

16 GB

Industrial

Yes

Card Format

MicroSD

Nand Type

SLC

Model

microSDHC210 UHS-I U1

Temperature Range

-25 → +85°C

COO (Country of Origin):
TW
Transcend's SuperMLC technology is a cost-effective solution that offers performance close to that of SLC NAND flash at a more affordable price. These SuperMLC microSD cards combine the advantages of high-performance and exceptional endurance at affordable prices, making them ideal for write-intensive applications such as medical devices, surveillance systems, and POS terminals.

Manufactured with industrial-grade SuperMLC technology
Excellent endurance
Cost-effective solution
Compatible with SD Specification Ver. 3.01
Supports S.M.A.R.T. function
Built-in ECC (Error Correction Code) functionality