- RS Stock No.:
- 144-8055
- Mfr. Part No.:
- DHCFA-A28M41BW1DC
- Brand:
- InnoDisk
Discontinued product
- RS Stock No.:
- 144-8055
- Mfr. Part No.:
- DHCFA-A28M41BW1DC
- Brand:
- InnoDisk
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Innodisk Industrial Grade CFast SATA SSD 3IE4 Series
Innodisk CFast SATA SSD 3IE4 is characterized by L3 architecture with the latest SATA III (6.0 GHz) Marvell NAND controller. Innodisks exclusive L3 architecture is L2 architecture multiplied LDPC (Low Density Parity Check). L2 (Long Life) architecture is a 4K mapping algorithm that reduces WAF and features a real-time wear levelling algorithm to provide high performance and prolong lifespan with exceptional reliability.
DRAM-less, high-level data integrity
L3 architecture extends lifespan
Excellent IOPS boosts system performance
Built-in thermal sensor
Support S.M.A.R.T, TRIM, NCQ and iDataGuard
Industrial Grade Toshiba iSLC 20K NAND
Controlled BOM
Operating Temperature range: -40゚C to +85゚C
Solid State Drives
Specifications
Attribute | Value |
---|---|
Capacity | 128 GB |
Industrial | Yes |
Card Format | CFast |
Nand Type | SLC |
Model | 3IE4 |
Temperature Range | -40 → +85°C |