Analog Devices AD9859/PCBZ

Subtotal (1 unit)*

£194.17

(exc. VAT)

£233.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£194.17

*price indicative

RS Stock No.:
758-9513
Mfr. Part No.:
AD9859/PCBZ
Brand:
Analog Devices

Evaluation Board for AD9859 400MSPS 10-Bit 1.8V CMOS Direct Digital Synthesizer


The Evaluation Board is for the AD9859, a Direct Digital Synthesizer (DDS) featuring a 10-bit DAC operating at up to 400MSPS
The AD9859 uses advanced DDS technology, coupled with an internal high speed, high performance DAC to form a digitally programmable, complete high frequency synthesizer capable of generating a frequency-agile analog output sinusoidal waveform at up to 200MHz
The AD9859 is designed to provide fast frequency hopping and fine tuning resolution (32-bit frequency tuning word). The frequency tuning and control words are loaded into the AD9859 via a serial I/O port


RF & Microwave, Analog Devices