Renesas Electronics DA16200 Pmod Board WiFi Evaluation Board for DA16200 30 → 160MHz US159-DA16200MEVZ
- RS Stock No.:
- 250-3777
- Mfr. Part No.:
- US159-DA16200MEVZ
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-3777
- Mfr. Part No.:
- US159-DA16200MEVZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Classification | Wi-Fi Board | |
| RF Technology | WiFi | |
| Kit Classification | Evaluation Board | |
| For Use With | DA16200 | |
| Frequency | 30 → 160MHz | |
| Kit Name | DA16200 Pmod Board | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Classification Wi-Fi Board | ||
RF Technology WiFi | ||
Kit Classification Evaluation Board | ||
For Use With DA16200 | ||
Frequency 30 → 160MHz | ||
Kit Name DA16200 Pmod Board | ||
The Renesas Electronics Ultra Low Power Wi-Fi Pmod™ module enables the user to add Wi-Fi capability to any evaluation kit or microcontroller board equipped with a Pmod expansion capability. The board provides a standard Pmod™ Type 3A (Expanded UART) connection for the on-board Wi-Fi module.
Cortex-M4F+ @ 30-160 MHz
Integrated chip antenna
3.3V supply voltage
+20dBm range booster mode
Memory: 256 kB ROM, 512kB RAM, 8kB OTP, 48B retention memory & 32Mb SPI Flash
Integrated chip antenna
3.3V supply voltage
+20dBm range booster mode
Memory: 256 kB ROM, 512kB RAM, 8kB OTP, 48B retention memory & 32Mb SPI Flash
