MikroElektronika BT Click BT121 Bluetooth Development Board for MCU 2402 → 2480MHz MIKROE-4384
- RS Stock No.:
- 249-3382
- Mfr. Part No.:
- MIKROE-4384
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-3382
- Mfr. Part No.:
- MIKROE-4384
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | Bluetooth | |
| Classification | Bluetooth Evaluation Tool | |
| Kit Classification | Development Board | |
| For Use With | MCU | |
| Featured Device | BT121 | |
| Frequency | 2402 → 2480MHz | |
| Kit Name | BT Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology Bluetooth | ||
Classification Bluetooth Evaluation Tool | ||
Kit Classification Development Board | ||
For Use With MCU | ||
Featured Device BT121 | ||
Frequency 2402 → 2480MHz | ||
Kit Name BT Click | ||
The MikroElektronika BT click is a compact add-on board targeted for applications that require both bluetooth smart and classic connectivity.
Bluetooth 4.1 Smart Ready compliant
Integrated antenna
High performance
Integrated antenna
High performance
