onsemi Low Power System-on-Chip For 2.4 GHz IEEE 802.15.4-2006 Applications Evaluation Kit NCS36510 RF Transceiver
- RS Stock No.:
- 248-5394
- Mfr. Part No.:
- NCS36510GEVK
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 248-5394
- Mfr. Part No.:
- NCS36510GEVK
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| RF Technology | RF Transceiver | |
| Classification | Development Board | |
| Kit Classification | Development Kit | |
| Technology | Wireless RF | |
| Featured Device | NCS36510 | |
| Kit Name | Low Power System-on-Chip For 2.4 GHz IEEE 802.15.4-2006 Applications Evaluation Kit | |
| Frequency | 2.4GHz | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
RF Technology RF Transceiver | ||
Classification Development Board | ||
Kit Classification Development Kit | ||
Technology Wireless RF | ||
Featured Device NCS36510 | ||
Kit Name Low Power System-on-Chip For 2.4 GHz IEEE 802.15.4-2006 Applications Evaluation Kit | ||
Frequency 2.4GHz | ||
The ON Semiconductor The EVK comes pre−programmed with a demo application that allows customers easy access to the transceiver radio (805.15.4 PHY), ADC, and FLASH programming through a custom Graphical User Interface(GUI),the EVK hardware also functions as a development platform when used in conjunction with the NCS36510 SDK and has access to the SDK can be requested through sales and command line interface (CLI) for the 802.15.4 MAC level access exists and can also be requested through sales, However this tool is not very popular with customers as most application developers proceed straight to the SDK, the motherboard provides two regulated voltages derived from the USB power supply to power the evaluation board one is VDD which defaults to 3.0 V, and the other is for VDDIO which defaults to 3.3 V, on the evaluation board, the RF Power Amplifier, is connected to the VDD supply.
Low Voltage Operation to as low as 1.0 V
0.65 A Coma Mode Sleep Current
6.6 mW Receive Power Consumption
−99 dBm Receiver Sensitivity
6.9 mW Transmit Power Consumption
Programmable Output Power to 8 dBm
2.4 GHz IEEE 802.15.4 Transceiver
Arm Cortex M3 Processor
AES 128/256 Encryption Engine
True Random Number Generator
640 kB Embedded FLASH Memory
48 kB Internal RAM Memory
0.65 A Coma Mode Sleep Current
6.6 mW Receive Power Consumption
−99 dBm Receiver Sensitivity
6.9 mW Transmit Power Consumption
Programmable Output Power to 8 dBm
2.4 GHz IEEE 802.15.4 Transceiver
Arm Cortex M3 Processor
AES 128/256 Encryption Engine
True Random Number Generator
640 kB Embedded FLASH Memory
48 kB Internal RAM Memory
