RF Solutions ESP32-C3-13-KIT ESP32-C3-13 Module Bluetooth, WiFi Development Kit for ESP-32-C3-13 160MHz ESP32-C3-13-KIT

Unavailable
RS will no longer stock this product.
RS Stock No.:
238-0629
Mfr. Part No.:
ESP32-C3-13-KIT
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

RF Technology

Bluetooth, WiFi

Classification

Development Board

Kit Classification

Development Kit

Technology

802.11 b/g/n, BLE 5.0

For Use With

ESP-32-C3-13

Featured Device

ESP32-C3-13 Module

Frequency

160MHz

Kit Name

ESP32-C3-13-KIT

COO (Country of Origin):
CN
The RF Solutions core development board based on the ESP-C3-13 modules. The development board continues the classic design of the NodeMCU development board and leads to all I/Os on both sides. With pin headers, developers can connect peripherals according to their needs. When using the breadboard for development and debugging, the standard headers on both sides can make the operation easier and more convenient.

Complete Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
Support BLE5.0, Classic Bluetooth is not sup-ported, rate support 125Kbps, 500Kbp, 1Mbps, 2Mbps
32-bit RISC-V single-core processor, supports a clock frequency of up to 160 MHz, with 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, pulse counter
The development board has RGB three-in-one lamp beads, which is convenient for customers to develop