RF Solutions ESP32-C3-12F-KIT ESP32-C3-12F Module Bluetooth, WiFi Development Kit for ESP-32-C3-12F 160MHz
- RS Stock No.:
- 238-0628
- Mfr. Part No.:
- ESP32-C3-12F-KIT
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-0628
- Mfr. Part No.:
- ESP32-C3-12F-KIT
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| Classification | Development Board | |
| RF Technology | Bluetooth, WiFi | |
| Technology | 802.11 b/g/n, BLE 5.0 | |
| Kit Classification | Development Kit | |
| For Use With | ESP-32-C3-12F | |
| Featured Device | ESP32-C3-12F Module | |
| Kit Name | ESP32-C3-12F-KIT | |
| Frequency | 160MHz | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
Classification Development Board | ||
RF Technology Bluetooth, WiFi | ||
Technology 802.11 b/g/n, BLE 5.0 | ||
Kit Classification Development Kit | ||
For Use With ESP-32-C3-12F | ||
Featured Device ESP32-C3-12F Module | ||
Kit Name ESP32-C3-12F-KIT | ||
Frequency 160MHz | ||
- COO (Country of Origin):
- CN
The RF Solutions development board is a core development board designed by ESP-C3-12F for the ESP-C3-12F module. The development board continues the classic design of the NodeMCU development board, leading all I/O to the With pin headers, developers can connect peripherals according to their needs. When using the breadboard for development and debugging, the standard headers on both sides can make the operation easier and more convenient. ESP-C3-12F Wi-Fi module is developed by Shenzhen Ai-Thinker Technology Co., Ltd. The module's core processor chip ESP32-C3 is a highly integrated low-power Wi-Fi and Bluetooth system-on-chip (SoC), designed for the Internet of Things (IoT), mobile devices, wearable electronic devices, smart homes, etc. Designed for various applications.
Support Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
Support BLE5.0, does not support classic Bluetooth, rate support 125Kbps, 500Kbps, 1Mbps, 2Mbps
RISC-V 32-bit single-core processor, supports a clock frequency of up to 160 MHz, has 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, support temperature sensor, pulse counter
Support BLE5.0, does not support classic Bluetooth, rate support 125Kbps, 500Kbps, 1Mbps, 2Mbps
RISC-V 32-bit single-core processor, supports a clock frequency of up to 160 MHz, has 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, support temperature sensor, pulse counter
