RF Solutions ESP32-C3-01M-KIT ESP32-C3-01M Module Bluetooth, WiFi Development Kit for ESP-32-C3-01M 160MHz
- RS Stock No.:
- 238-0627
- Mfr. Part No.:
- ESP32-C3-01M-KIT
- Brand:
- RF Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 238-0627
- Mfr. Part No.:
- ESP32-C3-01M-KIT
- Brand:
- RF Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RF Solutions | |
| RF Technology | Bluetooth, WiFi | |
| Classification | Development Board | |
| Technology | 802.11 b/g/n, BLE 5.0 | |
| Kit Classification | Development Kit | |
| For Use With | ESP-32-C3-01M | |
| Featured Device | ESP32-C3-01M Module | |
| Kit Name | ESP32-C3-01M-KIT | |
| Frequency | 160MHz | |
| Select all | ||
|---|---|---|
Brand RF Solutions | ||
RF Technology Bluetooth, WiFi | ||
Classification Development Board | ||
Technology 802.11 b/g/n, BLE 5.0 | ||
Kit Classification Development Kit | ||
For Use With ESP-32-C3-01M | ||
Featured Device ESP32-C3-01M Module | ||
Kit Name ESP32-C3-01M-KIT | ||
Frequency 160MHz | ||
- COO (Country of Origin):
- CN
The RF Solutions core development board developed based on ESP-C3-01 module. The development board continues the classic design of the NodeMCU development board, leading all I/Os to the headers on both sides, and developers can connect peripherals according to their needs. When using the breadboard for development and debugging, the standard headers on both sides can make the operation easier and more convenient.
Complete Wi-Fi 802.11b/g/n, 1T1R mode data rate up to 150Mbps
Support BLE5.0, Classic Bluetooth is not sup-ported, rate support 125Kbps, 500Kbp,1Mbps, 2Mbps
32-bit RISC-V single-core processor, supports a clock frequency of up to 160 MHz, with 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, pulse counter
The development board has RGB three-in-one lamp beads, which is convenient for customers to develop
Integrated Wi-Fi MAC/BB/RF/PA/LNA/BLE
Support BLE5.0, Classic Bluetooth is not sup-ported, rate support 125Kbps, 500Kbp,1Mbps, 2Mbps
32-bit RISC-V single-core processor, supports a clock frequency of up to 160 MHz, with 400 KB SRAM, 384 KB ROM, 8KB RTC SRAM
Support UART/PWM/GPIO/ADC/I2C/I2S interface, temperature sensor, pulse counter
The development board has RGB three-in-one lamp beads, which is convenient for customers to develop
Integrated Wi-Fi MAC/BB/RF/PA/LNA/BLE
