Parallax Inc XBee 5V/3.3V for XBee Module 32401
- RS Stock No.:
- 221-3589
- Mfr. Part No.:
- 32401
- Brand:
- Parallax Inc
Stock information currently inaccessible
- RS Stock No.:
- 221-3589
- Mfr. Part No.:
- 32401
- Brand:
- Parallax Inc
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parallax Inc | |
| Classification | Adapter Board | |
| For Use With | XBee Module | |
| Kit Name | XBee 5V/3.3V | |
| Select all | ||
|---|---|---|
Brand Parallax Inc | ||
Classification Adapter Board | ||
For Use With XBee Module | ||
Kit Name XBee 5V/3.3V | ||
The Parallax Inc low cost XBee 5V/3.3V adapter comes in partially assembled kit form and provides a cost-effective solution for interfacing your microcontroller to any XBee or XBee Pro module. A voltage regulator and 74LVC244A buffer is included on-board for safe interfacing to a 5 V supply, allowing for easy compatibility with any Parallax microcontroller.
4 status indicator LEDs for power, RSSI, associate and mode
Provides easy pluggable wire or solder connections
Includes mounting holes
Pin-out compatible with our other XBee Adapter boards
Provides easy pluggable wire or solder connections
Includes mounting holes
Pin-out compatible with our other XBee Adapter boards
