Renesas Electronics Evaluation Board for High Reliability SPDT Absorptive RF Switch F2932 RF switch Evaluation Base
- RS Stock No.:
- 217-7942
- Mfr. Part No.:
- F2932EVBI
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 217-7942
- Mfr. Part No.:
- F2932EVBI
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Evaluation Base Board | |
| For Use With | WIMAX Receivers and Transmitters | |
| Featured Device | F2932 RF switch | |
| Frequency | 50 → 8000MHz | |
| Kit Name | Evaluation Board for High Reliability SPDT Absorptive RF Switch | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Evaluation Base Board | ||
For Use With WIMAX Receivers and Transmitters | ||
Featured Device F2932 RF switch | ||
Frequency 50 → 8000MHz | ||
Kit Name Evaluation Board for High Reliability SPDT Absorptive RF Switch | ||
The Renesas Electronics F2932EVBI is a fully populated evaluation board which allows the customer to easily evaluate the F2932 RF switch.
RF connectors for RFC and each of the two RF ports
The F2932EVkit has a number of control features available
Refer to the EVkit Application Circuit , EVkit Picture and Applications information in the F2932 datasheet to properly connect to and control the evaluation board features.
All bias and logic controls are applied to the appropriate pins of the pin header located on the evaluation board
Thru port connectors are located on the evaluation board for easy calibration prior to making RF measurements
The F2932EVkit has a number of control features available
Refer to the EVkit Application Circuit , EVkit Picture and Applications information in the F2932 datasheet to properly connect to and control the evaluation board features.
All bias and logic controls are applied to the appropriate pins of the pin header located on the evaluation board
Thru port connectors are located on the evaluation board for easy calibration prior to making RF measurements
