FTDI Chip UMFT221XE USB → 8-bit SPI/FT1248 Development Module UMFT221XE for USB UMFT221XE-01
- RS Stock No.:
- 216-8443
- Mfr. Part No.:
- UMFT221XE-01
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-8443
- Mfr. Part No.:
- UMFT221XE-01
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Classification | Module | |
| For Use With | USB | |
| Featured Device | UMFT221XE | |
| Kit Name | UMFT221XE USB → 8-bit SPI/FT1248 Development Module | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Classification Module | ||
For Use With USB | ||
Featured Device UMFT221XE | ||
Kit Name UMFT221XE USB → 8-bit SPI/FT1248 Development Module | ||
The FTDI Chip UMFT221XE is a development module for FTDIs FT221XQ, one of the devices from FTDIs range of USB to serial data interface integrated circuit devices. FT221X is a USB to SPI/FT1248 interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT221X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out on the CBUS pin to be used to drive a microprocessor or external logic.
Small PCB assembly module
On board USB mini-B socket allows module to be connected to a PC or USB host via a standard A to mini-B USB cable
On board USB mini-B socket allows module to be connected to a PC or USB host via a standard A to mini-B USB cable
