MikroElektronika Nano GPS 2 Click ORG1510-MK05 GPS for Not applicable MIKROE-4150
- RS Stock No.:
- 216-7489
- Mfr. Part No.:
- MIKROE-4150
- Brand:
- MikroElektronika
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-7489
- Mfr. Part No.:
- MIKROE-4150
- Brand:
- MikroElektronika
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Classification | Adapter Board | |
| RF Technology | GPS | |
| For Use With | Not applicable | |
| Featured Device | ORG1510-MK05 | |
| Kit Name | Nano GPS 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Classification Adapter Board | ||
RF Technology GPS | ||
For Use With Not applicable | ||
Featured Device ORG1510-MK05 | ||
Kit Name Nano GPS 2 Click | ||
The MikroElektronika Nano GPS 2 Click features the smallest GPS module with an integrated patch antenna, the ORG1510-MK05 a module from Origins. Its the worlds smallest multi-constellation antenna module enabling high-performance in a variety of applications.
Interface GPIO,UART
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
Compatibility microbus
Click board size S (28.6 x 25.4 mm)
Input Voltage 3.3V
