FTDI Chip UM232H-B UM232H Evaluation Kit for 245 FIFO, FT1248, GPIO, I2C, SPI, UART UM232H-B
- RS Stock No.:
- 216-2611
- Mfr. Part No.:
- UM232H-B
- Brand:
- FTDI Chip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-2611
- Mfr. Part No.:
- UM232H-B
- Brand:
- FTDI Chip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Kit Classification | Evaluation Kit | |
| For Use With | 245 FIFO, FT1248, GPIO, I2C, SPI, UART | |
| Featured Device | UM232H | |
| Kit Name | UM232H-B | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Kit Classification Evaluation Kit | ||
For Use With 245 FIFO, FT1248, GPIO, I2C, SPI, UART | ||
Featured Device UM232H | ||
Kit Name UM232H-B | ||
The FTDI Chip development module for Hi-Speed to Serial/Parallel interface converter can be configured to transfer data over the following interfaces UART, 245 FIFO, FT1248, I2C, SPI and GPIO.
Plugs directly into the USB host connector
Input or output are 5V tolerant
Input or output are 5V tolerant
