Maxim Integrated MAX66240EVKIT# MAX66240 Evaluation Kit for MAX66240 13.56MHz MAX66240EVKIT#
- RS Stock No.:
- 205-6250
- Mfr. Part No.:
- MAX66240EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-6250
- Mfr. Part No.:
- MAX66240EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Classification | RFID Board | |
| Kit Classification | Evaluation Kit | |
| For Use With | MAX66240 | |
| Featured Device | MAX66240 | |
| Kit Name | MAX66240EVKIT# | |
| Frequency | 13.56MHz | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Classification RFID Board | ||
Kit Classification Evaluation Kit | ||
For Use With MAX66240 | ||
Featured Device MAX66240 | ||
Kit Name MAX66240EVKIT# | ||
Frequency 13.56MHz | ||
The Maxim Integrated evaluation kit reference board is a ready-to-use PCB. It has a hexagonal shaped antenna construction.
HF interface at 13.56MHz
User EEPROM authenticated memory
User EEPROM authenticated memory
