2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1627MHz 2JDK0126a-A28
- RS Stock No.:
- 204-7538
- Mfr. Part No.:
- 2JDK0126a-A28
- Brand:
- 2J Antenna
Discontinued product
- RS Stock No.:
- 204-7538
- Mfr. Part No.:
- 2JDK0126a-A28
- Brand:
- 2J Antenna
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
The 2J Antenna Ceramic Thru Hole antenna Mount Development Kit works with a frequency range of 1616-1627MHz and Hemispherical radiation pattern.
Ground plane independent
-40°C to +85°C operating temperature
50Ohms impedance
3 maximum axial ratio
-40°C to +85°C operating temperature
50Ohms impedance
3 maximum axial ratio
Specifications
Attribute | Value |
---|---|
RF Technology | GPS |
Classification | Development Kit |
Technology | GPS |
Kit Classification | Development Kit |
For Use With | Radio Frequency Development Kits |
Featured Device | 2J |
Kit Name | GNSS Development Board |
Frequency | 1627MHz |