2J Antenna GNSS Development Board 2J GPS Development Kit for Radio Frequency Development Kits 1606MHz 2JDB0802
- RS Stock No.:
- 204-7531
- Mfr. Part No.:
- 2JDB0802
- Brand:
- 2J Antenna
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-7531
- Mfr. Part No.:
- 2JDB0802
- Brand:
- 2J Antenna
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 2J Antenna | |
| Classification | GPS Module | |
| RF Technology | GPS | |
| Technology | GPS | |
| Kit Classification | Development Kit | |
| For Use With | Radio Frequency Development Kits | |
| Featured Device | 2J | |
| Kit Name | GNSS Development Board | |
| Frequency | 1606MHz | |
| Select all | ||
|---|---|---|
Brand 2J Antenna | ||
Classification GPS Module | ||
RF Technology GPS | ||
Technology GPS | ||
Kit Classification Development Kit | ||
For Use With Radio Frequency Development Kits | ||
Featured Device 2J | ||
Kit Name GNSS Development Board | ||
Frequency 1606MHz | ||
- COO (Country of Origin):
- SK
The 2J Antenna IRIDIUM Low-Profile Ceramic Patch Thru-Hole Mount Antenna works with a frequency range of 1616 to 1627MHz and Hemispherical radiation pattern.
82.3% efficiency
3 maximum axial ratio
3 maximum axial ratio
