Nordic Semiconductor nRF5340 PDK Preview Development Kit nRF5340 Development Kit 2.4GHz NRF5340-PDK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
196-3900
Mfr. Part No.:
NRF5340-PDK
Brand:
Nordic Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Nordic Semiconductor

Classification

Development Kit

Kit Classification

Development Kit

Featured Device

nRF5340

Frequency

2.4GHz

Kit Name

nRF5340 PDK Preview Development Kit

COO (Country of Origin):
NO
The nRF5340 PDK is the preview development kit for the nRF5340 SoC, containing everything needed to get started with development, on a single board. The PDK supports development with an extensive range of wireless protocols. It supports Bluetooth® Low Energy and all Bluetooth 5 features, including Long Range, 2 Mbps and Advertising Extensions. Mesh protocols like Bluetooth mesh, Thread and Zigbee can be run concurrently with Bluetooth LE, enabling smart phones to provision, commission, configure and control mesh nodes. NFC, ANT, 802.15.4 and 2.4 GHz proprietary protocols are also supported.

Versatile preview development kit for nRF5340 SoC
Arduino Rev3 compatible
2.4 GHz and NFC antennas
SWF RF connector for direct RF measurements
User-programmable LEDs(4) and buttons(4)
SEGGER J-Link OB programmer/debugger
Pins for measuring power consumption
1.7-5.0 V supply from USB, external, Li-Po battery or CR2032 coin cell battery