STMicroelectronics ST25TA Evaluation Kit ST25-TAG-BAG-A
- RS Stock No.:
- 196-1733
- Mfr. Part No.:
- ST25-TAG-BAG-A
- Brand:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-1733
- Mfr. Part No.:
- ST25-TAG-BAG-A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Classification | Evaluation Board | |
| Kit Classification | Evaluation Kit | |
| Featured Device | ST25TA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Classification Evaluation Board | ||
Kit Classification Evaluation Kit | ||
Featured Device ST25TA | ||
The ST25-TAG-BAG-A contains six different items based on ST25TA02K and ST25TA64K, two NFC Forum Type 4 Tag ICs with, respectively, 2- and 64-Kbit EEPROM. These ICs are combined with antennas of different size and material, to address different applications.
The ST25-TAG-BAG-A is intended for evaluation of the ST25TA series NFC tags, belonging to the ST25T product family, offering a wide range of NFC/RFID tags with memory size ranging from 512 to 64 Kbits, and including both short and long range products.
The ST25-TAG-BAG-A is intended for evaluation of the ST25TA series NFC tags, belonging to the ST25T product family, offering a wide range of NFC/RFID tags with memory size ranging from 512 to 64 Kbits, and including both short and long range products.
ST25TA02K with a wet inlay 10*17 mm2 copper antenna
ST25TA02K with a wet inlay aluminium antenna
ST25TA02K with round- and square-stickers aluminium antennas
ST25TA64K with a PET card
ST25TA64K with a water-proof tag
ST25TA02K with a wet inlay aluminium antenna
ST25TA02K with round- and square-stickers aluminium antennas
ST25TA64K with a PET card
ST25TA64K with a water-proof tag